U119

M5Stack
170-U119
U119

Mfr.:

Description:
OLED Displays & Accessories A 1.3-inch OLED expansion screen unit. It adopts SH1107 drive scheme

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
Without Touch Panel
128 x 64
14.7 mm x 29.42 mm
56 mm x 24 mm x 8 mm
I2C
58 mA
+ 40 C
0 C
UNIT
Brand: M5Stack
Product Type: OLED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Viewing Angle: 360 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524929090
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unit OLED

M5Stack Unit OLED is a 1.3-inch OLED expansion screen unit with 128 x 64 resolution that adopts the SH1107 drive scheme. This OLED screen is integrated with a magnetic design on the back that allows it to be fixed on the metal surface by adsorption. The unit OLED has I2C communication interface and full viewing angle. This OLED screen is ideally used for information display.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
90
Expected 02/09/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp200.889 Rp200.889