ELW2106AA

Futaba
387-ELW2106AA
ELW2106AA

Mfr.:

Description:
OLED Displays & Accessories 2.1 in. White 256 x 64 GRAPHIC Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
White
256 x 64
50.66 mm x 12.39 mm
60.6 mm x 17.5 mm x 1.339 mm
SPI
345 uA, 38 mA
3 V, 16.5 V
+ 80 C
- 20 C
EL
Tray
Brand: Futaba
Brightness: 250 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
USHTS:
8543708800
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Quantities greater than 162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp589.274 Rp589.274
Rp461.218 Rp4.612.180
Rp402.878 Rp40.287.800