HDSM Series LED Displays & Accessories

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 17.280In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 797In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC SD 7 Segment 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green AllnGaP 571nm Common Anode 7 Seg 779In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Green 572 nm Common Anode 9 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN CA DD 7 Segment 246In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA SD 7 Segment 886In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CC SD 7 Segment 1.907In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 611 nm Common Cathode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CA SD 7 Segment 4.063In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 632 nm, 634 nm Common Anode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CC SD 7 Segment 3.538In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Cathode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Cathode 7Seg 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Cathode 40 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7Seg 163In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 19.5mcd CC DD 7 Segment 414In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CA SD 7 Segment 960In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Yellow 591 nm Common Anode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment 700In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CC SD 7 Segment 305In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CA 1.400In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CC 2.120In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CC 1.927In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Green CC 2.409In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7 Seg 3.987In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Anode 40 mcd 5 mA 2.95 V + 85 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CA 994In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Green CA 999In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Anode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA SD 7 Segment 3.143In Stock
11.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CC SD 7 Segment 2.019In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 470 nm Common Cathode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 4.353In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel