uOLED-128-G2

4D Systems
971-UOLED-128-G2
uOLED-128-G2

Mfr.:

Description:
Display Modules 1.5" Smart OLED Mod w/GOLDELOX

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
169
Expected 07/08/2026
162
Expected 10/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.099.843 Rp1.099.843
Rp912.714 Rp9.127.140

Similar Product

4D Systems uOLED-128-P2-uSD
4D Systems
OLED Displays & Accessories 1.5", 128x128 Pixel, MicroSD, Intelligent PIXXI-28 OLED Display Module

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
REACH - SVHC:
4DGL
OLED Displays
Non-Touch
1.5 in
128 x 128
Serial
Brand: 4D Systems
Dimensions: 45.5 mm x 33.5 mm x 5.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4DGL-Platform Intelligent OLED Display Modules

4D Systems Intelligent OLED Graphic Display Modules use Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers standalone functionality to any project. Powerful graphics, text, images, animations, and other features are built into the GOLDELOX chip. The compact, cost-effective display modules are designed to work out of the box and are programmed using the 4D Graphics Language with the 4D Workshop4 IDE (editor, compiler, and downloader). 4DGL is a graphics-oriented language allowing developers to write applications in a high-level language with syntax similar to popular languages such as BASIC, C, and Pascal. The modules offer modest but comprehensive I/O features that can interface to serial, analog, digital, buttons, joystick, sound generation, and Dallas 1-wire devices, resulting in a flexible embedded graphics solution.