IoD-09TH

4D Systems
971-IOD-09TH
IoD-09TH

Mfr.:

Description:
TFT Displays & Accessories 0.9", through-hole type, 80 x 160 pixels, slim Intelligent Display Module powered by Espressif ESP8266 SoC built-in WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
140 mA
TFT LCD Displays
Transmissive
0.9 in
80 x 160
I2C, SPI
With Touch Panel
LED
180 cd/m2
20.16 mm x 11.52 mm
31.8 mm x 16.4 mm x 11.7 mm
5.5 V
Bulk
Brand: 4D Systems
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Australia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoD-09TH Display Module

4D Systems IoD-09TH Display Module features a full-color 0.9-inch TFT LCD. This display module is powered by the WiFi-enabled ESP8266, which offers numerous functionalities for the user. The IoD-09TH display module is easily programmed using 4D systems Workshop-4 or the Arduino IDE installed with the ESP8266 core. This display module features 12 Through Hole (TH) pads, six on each end with male pin headers, which help connect easily to an application, motherboard, and accessory boards. The IoD-09TH module acts as a master/slave device, effortlessly connect to the internet, and can communicate to SPI, I2C, or 1-wire devices.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp402.695 Rp402.695
Rp352.610 Rp3.526.100