STM32 Series TFT Displays & Accessories

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage
Riverdi TFT Displays & Accessories 10.1",STM32,no frame,atouch,CTP,air bond 4In Stock
Rp4.948.834
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 229.46 mm mm x 149.1 mm x 16 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding AntiUV 10In Stock
Rp2.684.203
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding 17In Stock
Rp2.684.387
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.77 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Optical Bonding 60In Stock
160Expected 09/10/2026
Rp3.380.984
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, frame, atouch,CTP,air bond 20In Stock
Rp5.064.413
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm x 17.23 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32, 10.1" HB,IPS, CTP, optical bonding, uxTouch, Anti-UV 24In Stock
Rp5.484.904
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 850 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 15.5 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, CTP, air bond 3In Stock
Rp5.124.038
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 16 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, no touch 2In Stock
Rp4.273.517
Min.: 1
Mult.: 1
59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm x 13.65 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, frame, no touch
6Expected 16/10/2026
Rp4.390.014
Min.: 1
Mult.: 1
59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm mm x 151.3 mm x 14.88 mm 6 V to 48 V