Reel LCD Drivers

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
NXP Semiconductors LCD Drivers 4 x 36 I C-bus LCD Segment Driver in TSSOP48 Package 5.733In Stock
10.000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 36 SPI LCD Segment Driver in TSSOP48 Package 1.391In Stock
Min.: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4.162In Stock
Min.: 1
Mult.: 1
: 2.000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek LCD Drivers TFT LCD Integrated Power Module for Automotive 1.315In Stock
Min.: 1
Mult.: 1
: 1.500

2.2 MHz WQFN-32 5.5 V 2.5 V 200 mA 3.63 W - 40 C + 105 C SMD/SMT Reel, Cut Tape
Texas Instruments LCD Drivers CMOS 4-Seg Liquid Cr ystal Display A 595 A 595-CD4054BM 857In Stock
Min.: 1
Mult.: 1
: 2.500

4 Segment 8 MHz SOIC-Narrow-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single Inductor - Du al Output Power Sup 676In Stock
Min.: 1
Mult.: 1
: 3.000

DSBGA-15 5.5 V 2.5 V TPS65132S - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 400In Stock
Min.: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 13In Stock
Min.: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1.028In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1.057In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER 1.076In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2704 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sgl-Inductor Qd-Otp Supply 2.552In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 82In Stock
Min.: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sg-Inductor Trp-Otp A 595-TPS65124RGTT A A 595-TPS65124RGTT 388In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TPS65124 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCR 100In Stock
Min.: 1
Mult.: 1
: 250

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 250mA +/-5V Dual Out Pwr Supply 593In Stock
9.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3.000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR 245In Stock
Min.: 1
Mult.: 1
: 250

WQFN-28 TPS65198 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers 28V Internal Switch LCD Bias Supply with True Shutdown Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.500

UMAX-8 MAX1606 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LCD Drivers High-Efficiency LCD Boost with True Shut 1.548In Stock
Min.: 1
Mult.: 1
: 2.500

SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8573 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 123In Stock
Min.: 1
Mult.: 1
: 1.000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive application 981In Stock
Min.: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385In Stock
Min.: 1
Mult.: 1
: 1.500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 40In Stock
Min.: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA BU97520AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame 180In Stock
Min.: 1
Mult.: 1
: 500

445 Segment 1 MHz TQFP-100 6 V 2.7 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape