MouseReel LED Displays & Accessories

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 17mcd 2V Br Green 1.431In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 17mcd 2V Br Green 1.328In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 m x 3 mm Bright Green 570 nm Common Anode 10 mcd, 17 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 16mcd 2V Super Red 1.858In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Anode 10 mcd, 16 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in 1.362In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Anode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 16.980In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 17.280In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 2.467In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories White 7 Segment Display 2.996In Stock
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.4 mm x 3.75 mm White Common Cathode 60 mcd 20 mA 3.2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 21mcd 2V Brt Green 1.339In Stock
Min.: 1
Mult.: 1
: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Cathode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1.258In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.39in 709In Stock
Min.: 1
Mult.: 1
: 900

7-Segment Displays 7 Segment 1 Digit 10 mm 15 mm x 9.8 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 35mcd 2V Bright Green 1.100In Stock
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 19 mcd, 35 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 15mcd 2V Super Red 1.008In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Cathode 10 mcd, 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd 525In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25.1 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 80000 ucd 20 mA 1.85 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 24mcd 3V Blue 0.2in 849In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Cathode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.3in 769In Stock
Min.: 1
Mult.: 1
: 1.100

7-Segment Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1.986In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.145In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.876In Stock
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 625 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 21mcd 2V Bright Green 1.427In Stock
Min.: 1
Mult.: 1
: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Anode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.28 BLUE 1.879In Stock
Min.: 1
Mult.: 1
: 1.300

LED Displays 7 Segment 1 Digit 0.28 in Blue 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 797In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA SD 7 Segment 886In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 572nm Common Cathode 3.200In Stock
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Green 572 nm Common Cathode 400 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7Seg Yellow 589nm Common Anode 2.557In Stock
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Yellow 587 nm Common Anode 2750 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel