TB62D612FTG,EL

Toshiba
757-TB62D612FTGEL
TB62D612FTG,EL

Mfr.:

Description:
LED Lighting Driver ICs LED Driver for LED Displays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.604 Rp77.604
Rp58.891 Rp588.910
Rp54.121 Rp1.353.025
Rp48.984 Rp4.898.400
Rp46.599 Rp11.649.750
Rp45.131 Rp22.565.500
Rp43.847 Rp43.847.000
Rp43.663 Rp87.326.000
Full Reel (Order in multiples of 4000)
Rp38.894 Rp155.576.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
5 mA to 40 mA
WQFN-36
3.3 V, 5 V
3.3 V, 5 V
10 MHz
TB62D612
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Input Voltage: 3.3 V, 5 V
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Output Type: Open Drain
Pd - Power Dissipation: 4.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 14 mA
Type: LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TB62D Constant Current LED Drivers

Toshiba TB62D Constant Current LED Drivers incorporate 7-bit PWM dimming controllers and constant current drivers and are designed for LED/LED illumination. The TB62D LED drivers feature output current circuits divided into three blocks, and a relevant external resistor adjusts the output current. These LED drivers can be set to 64 ID recognition addresses with the ID setting pin.