KTD2041EUAC-TR

Kinetic Technologies
389-KTD2041EUAC-TR
KTD2041EUAC-TR

Mfr.:

Description:
LED Lighting Driver ICs 9-Channel IR LED Driver with Buck Regulator and I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.485

Stock:
1.485 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp24.951 Rp249.510
Rp21.281 Rp532.025
Rp16.988 Rp1.698.800
Rp14.952 Rp3.738.000
Rp13.723 Rp6.861.500
Rp10.292 Rp10.292.000
Rp9.852 Rp44.334.000

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2041 9-Ch IR LED Driver

Kinetic Technologies KTD2041 9-Ch IR LED Driver offers an integrated buck regulator, creating an ideal power solution. The driver provides 9 high-precision current sinks that can be independently controlled through the I2C interface. The buck regulator has an input voltage operating range from 2.7V to 5.5V, allowing for 1-cell lithium-ion batteries or 5V voltage rail. The KTD2041 has adaptive output voltage control based on the headroom voltages of the LED current sinks to minimize power consumption. Additionally, the device has integrated high-side and low-side power FET. The buck regulator features advanced adaptive On-Time control with a 1MHz switching frequency, which minimizes external component counts and allows the use of a tiny inductor and capacitor.