+ 175 C LED Lighting Driver ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15% 24.810In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 18.560In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 3.050In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2.373In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,50mA +/-15% 110.481In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,20mA +/-15% 33.190In Stock
35.000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 90MA 12.479In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 160 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45090JD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs DPAK 350MA 2.024In Stock
2.500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AD - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 3.598In Stock
7.500Expected 24/07/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 353In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 4.986In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 30 MA 15% CCR 664In Stock
22.500Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 5.659In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel