iC-HG30 QFN28-5x5

iC-Haus
22-IC-HG30QFN28-5X5
iC-HG30 QFN28-5x5

Mfr.:

Description:
Laser Drivers 6 A Laser Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.351
Expected 30/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp209.695 Rp209.695
Rp163.646 Rp1.636.460
Rp152.088 Rp3.802.200
Rp139.430 Rp10.178.390
Rp132.275 Rp38.624.300
Rp129.706 Rp66.279.766
Rp126.771 Rp129.559.962
2.555 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Laser Drivers
RoHS:  
1 A
iC-HG30
QFN-28
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: iC-Haus
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Type: Laser Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-HG30 Laser Switch

iC-Haus iC-HG30 Laser Switch is a six-channel laser switch that enables the spike-free switching of laser diodes. This switch features frequencies ranging from DC to 250MHz. The iC-HG30 laser switch is controlled via TTL/LVDS inputs, and each channel can operate at up to 1A CW and 5A pulsed current. This switch outputs (LDKx) are 30V- capable for stacked laser diodes. The iC-HG30 laser switch features a 3V to 5.5V wide supply voltage range and operates as six independent voltage-controlled current sinks. Typical applications include TOF camera lighting, LIDAR lighting, pump lasers, laser projection, data transmission, and camera lighting.