Reel LCD Drivers

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame 1.983In Stock
Min.: 1
Mult.: 1
: 2.000

112 Segment 73 Hz SSOP-40 3.6 V 1.8 V 48 uA 800 mW BU97931FV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek LCD Drivers Charge Pump Controller with Automatic Mode Transition 1.480In Stock
Min.: 1
Mult.: 1
: 1.500

250 kHz WQFN-20 5.5 V 2.7 V 50 mA 3.33 W - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame 440In Stock
Min.: 1
Mult.: 1
: 500

445 Segment 1 MHz TQFP-100V 6 V 2.7 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1.095In Stock
Min.: 1
Mult.: 1
: 2.500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame 1.285In Stock
Min.: 1
Mult.: 1
: 1.500

VQFP-48 BU9795AKV SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LCD Drivers High-Efficiency LCD Boost with True Shut 1.548In Stock
Min.: 1
Mult.: 1
: 2.500

SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8573 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package 1.986In Stock
Min.: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP56 Package 19.526In Stock
Min.: 1
Mult.: 1
: 2.000

40 Segment 400 kHz TSSOP-56 5.5 V 1.8 V 7 uA 100 mW PCF85176 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers LCD DRIVER 32/128SEG 14.644In Stock
Min.: 1
Mult.: 1
: 2.000

16 Digit 32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 20 uA 400 mW PCF8562TT - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek LCD Drivers 12-CH Level Shifter for GOA TFT-LCD Panel 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

WQFN-32 5.5 V 2.6 V 60 uA 3.59 W - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments LCD Drivers CMOS BCD-to-7-Seg LC D Dec/Driver A 595- A 595-CD4056BM 3.194In Stock
Min.: 1
Mult.: 1
: 2.500

7 Segment 8 MHz SOIC-Narrow-16 18 V 3 V 300 uA CD4056B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer A 595-TPS65100PWP 1.773In Stock
Min.: 1
Mult.: 1
: 2.000

1.6 MHz HTSSOP-24 5.8 V 2.7 V 1.32 W TPS65100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple O/P LCD Sply Linear Regulator 1.052In Stock
Min.: 1
Mult.: 1
: 2.000

3 Digit 3 Segment 1.6 MHz HTSSOP-24 3.3 V, 5 V 3.3 V, 5 V 700 uA 3.3 W TPS65100 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer 982In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-24 TPS65100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple Output LCD Su pply A 595-TPS65101 A 595-TPS65101PWP 813In Stock
Min.: 1
Mult.: 1
: 2.000

3 Digit 3 Segment 1.6 MHz HTSSOP-24 3.3 V, 5 V 3.3 V, 5 V 700 uA 3.3 W TPS65101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Triple Output LCD Su pply 3.483In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-24 TPS65101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCT 5.476In Stock
Min.: 1
Mult.: 1
: 3.000

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 250mA +/-5V Dual Out Pwr Supply 1.390In Stock
6.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Trp-Ch 2.1-A Swit Bo ost Converter A 595 A 595-TPS65140PWP 1.258In Stock
Min.: 1
Mult.: 1
: 2.000

HTSSOP-24 TPS65140 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWP 3.639In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2.000

3 Digit 3 Segment 1.2 MHz HTSSOP-24 2.5 V, 3.3 V 2.5 V, 3.3 V 25 uA 3.3 W TPS65150 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Compact LCD Bias Sup ply IC 2.835In Stock
Min.: 1
Mult.: 1
: 3.000

1.38 MHz VQFN-24 6 V 1.8 V 25 uA 3.3 W TPS65150 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers Low-Power, 3 1/2 Digit A/D Converter 1.000In Stock
500Expected 13/07/2026
Min.: 1
Mult.: 1
: 500

3.5 Digit MQFP-44 9 V 9 V 500 mW ICL7136 0 C + 70 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 984In Stock
Min.: 1
Mult.: 1
: 1.000

216 Segment VQFP-64 6 V 2.7 V 15 uA BU97510CKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3.500In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1.395In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel