TLC6C598CQDRQ1

Texas Instruments
595-TLC6C598CQDRQ1
TLC6C598CQDRQ1

Mfr.:

Description:
LED Display Drivers Automotive power log ic 8-bit Shift Regi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SOIC-Narrow-16
160 uA
SMD/SMT
- 40 C
+ 125 C
TLC6C598
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Thermal Shutdown
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Moisture Sensitive: Yes
Number of LEDs: 8 LED
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 383,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers

Texas Instruments TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers are monolithic, medium-voltage, low-current power  8- or 12-bit shift registers designed for use in systems that require relatively moderate load power, such as LEDs. TI TLC6C598  contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register while TLC6C5912-Q1 contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current capabilities when VCC = 5V. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2000V of ESD protection when tested using the human-body model and the 200V machine model. TI TLC6C59x is designed for operation over the operating ambient temperature range of -40°C to 125°C. These TI shift register LED drivers are designed for use in instrumentation clusters, tell-tale lamps and LED illumination and control. The TLC6C59x-Q1 devices are AEC-Q100 qualified for automotive applications.

TLC6C598 8-Bit Shift-Register LED Driver

Texas Instruments TLC6C598 8-Bit Shift-Register LED Driver is designed for use in systems that require relatively moderate load power, such as LEDs. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks are provided for both the shift and storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current. They can also provide 200mA PWM current with single-pulse duration less than 1ms and average current less than50 mA capabilities when VCC = 5V. The device contains built-in thermal shutdown protection. It also provides up to 2000V of ESD protection when tested using the human body model and the 200V machine model.

In Stock: 4.322

Stock:
4.322 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.684 Rp25.684
Rp18.896 Rp188.960
Rp16.988 Rp424.700
Rp15.062 Rp1.506.200
Rp14.145 Rp3.536.250
Rp13.594 Rp6.797.000
Rp13.209 Rp13.209.000
Full Reel (Order in multiples of 2500)
Rp12.622 Rp31.555.000
Rp12.347 Rp61.735.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.