ROHM Semiconductor LED Lighting Driver ICs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 3CH LED DRIVER WITH SPI 9.561In Stock
Min.: 1
Mult.: 1
: 2.000

3 Output Buck 4.8 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3.896In Stock
Min.: 1
Mult.: 1
: 2.000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3.620In Stock
Min.: 1
Mult.: 1
: 2.000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

Boost, Buck 130 mA VQFN-48 5.5 V 3 V 409.6 kHz to 5 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

80 mA HTSSOP-B-54 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Boost 25 mA VQFN-24 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED 2.373In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Source Driver 1.804In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1.258In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Driver IC for Automotive with 3-line Serial Interface 2.136In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Boost 50 mA SSOP-B-20 5.5 V 3 V 1.25 MHz 40 V - 40 C + 125 C 3 Wire Serial Interface AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 2.200In Stock
Min.: 1
Mult.: 1
: 1.000

80 mA VQFN-56 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4.953In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED source Dvr 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output 500 mA HRP-7 42 V 4.5 V 5 kHz BD8374HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4.588In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3.560In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD panel 1.504In Stock
Min.: 1
Mult.: 1
: 2.000

6 Output Boost 400 mA HTSSOP-40 35 V 9 V 500 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 2.486In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 7.219In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 4.822In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER HTSSOP 4.422In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 924In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1.969In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2.7-5.5V 6 RGB LEDs IMAX 30.48mA 2.142In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost, Buck 30.48 mA VCSP85H2-24 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 1.310In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 4.844In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel