LED Lighting Driver ICs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 3.881In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 1 MHz LT3761A - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 167In Stock
Min.: 1
Mult.: 1

1 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 188In Stock
Min.: 1
Mult.: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 330 kHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs Charge Pump Driver LCD LED Backlights IC 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.500

6 Output Charge Pump 30 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz 5.5 V ADM8845 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 317In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1.455In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2.020In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.977In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 763In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 491In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 345In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1 A TSSOP-16 LT3474 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 1.211In Stock
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 317In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 1.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Boost TSSOP-16 LT3486 Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 2.723In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output SC-70-8 LT3491 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 1.238In Stock
Min.: 1
Mult.: 1

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1.584In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 418In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 479In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 1.159In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 352In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube