Analog Devices Inc. LED Lighting Driver ICs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12-ch Matrix Manager Open Trace Enabled 95In Stock
Min.: 1
Mult.: 1

1 Output TSSOP-EP-28 60 V 4 V 16.384 MHz - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 773In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 6-Channel 150mA Backlight Driver and 4-O 239In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck-Boost TQFN-EP-48 5.5 V 2.65 V 2.1 MHz - 40 C + 125 C Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs 6-Channel 220mA Backlight Driver 472In Stock
Min.: 1
Mult.: 1

1 Output Boost 220 mA TQFN-32 36 V 4.5 V 400 kHz to 2.2 MHz 1.8 V, 5 V MAX25561 - 40 C + 125 C Tray
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 1.894In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 6.959In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 2 mA SC-70-8 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 6.917In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1A Sync Buck-Boost Hi C LED Drvr 17.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 1 A DFN-10 5.5 V 2.7 V 1 MHz 5.15 V LTC3454 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs LED Driver with Integrated MOSFET for MR 3.917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, SEPIC 800 mA TDFN-10 48 V 6.5 V 300 kHz Adjustable MAX16840 - 40 C + 125 C Thermal Foldback Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs Low-Dropout, Constant-Current Triple Whi 23.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Boost, Buck 60 mA SOT-23-6 5.5 V 2.5 V Adjustable MAX1916 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver 2.685In Stock
Min.: 1
Mult.: 1

16 Output Boost 50 mA PDIP-24 5.5 V 3 V 36 V MAX6971 - 40 C + 125 C Constant Current Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 3.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 1 MHz LT3761A - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 167In Stock
Min.: 1
Mult.: 1

1 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 188In Stock
Min.: 1
Mult.: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 330 kHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 317In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1.400In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.977In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 763In Stock
1.500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 491In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 345In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1 A TSSOP-16 LT3474 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 619In Stock
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C PWM Dimming, Open LED Protection Tube