ROHM Semiconductor LED Lighting Driver ICs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3.620In Stock
Min.: 1
Mult.: 1
: 2.000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

Boost, Buck 130 mA VQFN-48 5.5 V 3 V 409.6 kHz to 5 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

80 mA HTSSOP-B-54 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 3CH LED DRIVER WITH SPI 9.561In Stock
Min.: 1
Mult.: 1
: 2.000

3 Output Buck 4.8 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3.896In Stock
Min.: 1
Mult.: 1
: 2.000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Boost 25 mA VQFN-24 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Source Driver 1.804In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Driver IC for Automotive with 3-line Serial Interface 2.136In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Boost 50 mA SSOP-B-20 5.5 V 3 V 1.25 MHz 40 V - 40 C + 125 C 3 Wire Serial Interface AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3.560In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD panel 1.504In Stock
Min.: 1
Mult.: 1
: 2.000

6 Output Boost 400 mA HTSSOP-40 35 V 9 V 500 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 2.200In Stock
Min.: 1
Mult.: 1
: 1.000

80 mA VQFN-56 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 2.486In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 7.219In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 4.822In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4.953In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED source Dvr 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output 500 mA HRP-7 42 V 4.5 V 5 kHz BD8374HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4.588In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER HTSSOP 4.422In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 924In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1.258In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1.969In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver Built-in Current Driver Buck-Boost and Boost DC/DC Controller 2.472In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V 128 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 3.902In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 1.993In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 1.5 A HTSSOP-20 18 V 6 V 150 Hz to 1 kHz Adjustable - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape