LED Lighting Driver ICs

Results: 1.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Microchip Technology LED Lighting Driver ICs LED Driver IC w/ Constant Current 5.075In Stock
Min.: 1
Mult.: 1
: 3.300

1 Output Boost, Buck SOIC-8 13.2 V 7 V 100 kHz Adjustable HV9803 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 350-mA constant con stant current output A 926-LM3407MY/NOPB 7.334In Stock
Min.: 1
Mult.: 1
: 3.500

1 Output Buck 350 mA MSOP-PowerPad-8 30 V 4.5 V 300 kHz to 1 MHz Adjustable LM3407 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 channel RGB/White LED driver with inte A 926-LP5521YQ/NOPB 6.597In Stock
Min.: 1
Mult.: 1
: 4.500

3 Output Boost 25.5 mA QFN-24 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16B Constant-Crnt LE D Sink Drvr 3.138In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 120 mA SOIC-24 5.5 V 3 V 30 MHz 17 V TLC5926 - 40 C + 125 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LED A 595-TLC A 595-TLC5928PWR 1.564In Stock
Min.: 1
Mult.: 1

16 Output Boost 35 mA TSSOP-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Tube
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LED A 595-TLC A 595-TLC5928PW 3.299In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 35 mA TSSOP-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61180RTET 1.983In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 25 mA WQFN-16 24 V 5 V 1 MHz 38 V TPS61180 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 500mA 30W Crnt Buck LED Dvr A 595-TPS925 A 595-TPS92511DDAR 17.353In Stock
Min.: 1
Mult.: 1

1 Output Buck 500 mA SO-PowerPad-8 65 V 4.5 V 50 kHz to 500 kHz Adjustable TPS92511 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Tube

Texas Instruments LED Lighting Driver ICs 1.5-A Buck LED Drive r A 595-TPS92513HVD A 595-TPS92513HVDGQR 8.520In Stock
Min.: 1
Mult.: 1
: 250

1 Output Buck 1.5 A MSOP-PowerPad-10 42 V 4.5 V 100 kHz to 2 MHz 65 V TPS92513HV - 40 C + 125 C Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92640PWPRNPB 3.058In Stock
Min.: 1
Mult.: 1

1 Output Buck 5 A HTSSOP-14 85 V 7 V 1 MHz Adjustable TPS92640 - 40 C + 125 C Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown Tube

Texas Instruments LED Lighting Driver ICs 2-channel individual dimmable LED driver A 926-LM3492MHX/NOPB 639In Stock
Min.: 1
Mult.: 1

2 Output Boost 50 mA to 200 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2.773In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Nine-channel I2C RGB LED driver with eng 1.882In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Charge Pump 160 mA WQFN-24 5.5 V 2.5 V 1.25 MHz Adjustable LP5569 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Low-EMI high-perform ance 4-channel LED 1.540In Stock
Min.: 1
Mult.: 1
: 2.000

4 Output Boost, SEPIC 100 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 45 V LP8861 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Crnt LED Sink Drvr 5.957In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 17 V TLC5917 - 40 C + 125 C Constant Current, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 3.703In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 50 mA TSSOP-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 2.342In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 50 mA VQFN-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LOD A 595-TLC A 595-TLC5928RGER 2.861In Stock
Min.: 1
Mult.: 1
: 250

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQT 3.769In Stock
Min.: 1
Mult.: 1
: 2.000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2.716In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs DUAL POS AND NEG OUT PUT 2.357In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost, Buck 200 mA WSON-10 4.8 V 2.5 V 1.6 MHz Adjustable TPS65137AS - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2.844In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4-V to 30-V input vo ltage 1.5-A output 10.448In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1.5 A VQFN-HR-6 30 V 4 V 1 MHz Adjustable TPS92200 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 1.5-A Buck LED Drive r A 595-TPS92513DGQ A 595-TPS92513DGQR 10.942In Stock
Min.: 1
Mult.: 1
: 250

1 Output Buck 1.5 A MSOP-PowerPad-10 42 V 4.5 V 100 kHz to 2 MHz 45 V TPS92513 - 40 C + 125 C Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 3-CH 20mA LINEAR 6.226In Stock
Min.: 1
Mult.: 1
: 3.300

3 Output Boost 20 mA SOIC-8 90 V 6.5 V 100 kHz 4 V to 90 V - 40 C + 119 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel