LED Lighting Driver ICs

Results: 1.263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 3.703In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 50 mA TSSOP-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 2.342In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 50 mA VQFN-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LOD A 595-TLC A 595-TLC5928RGER 2.861In Stock
Min.: 1
Mult.: 1
: 250

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2.716In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs DUAL POS AND NEG OUT PUT 2.357In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost, Buck 200 mA WSON-10 4.8 V 2.5 V 1.6 MHz Adjustable TPS65137AS - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2.844In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4-V to 30-V input vo ltage 1.5-A output 10.448In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1.5 A VQFN-HR-6 30 V 4 V 1 MHz Adjustable TPS92200 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 1.5-A Buck LED Drive r A 595-TPS92513DGQ A 595-TPS92513DGQR 10.942In Stock
Min.: 1
Mult.: 1
: 250

1 Output Buck 1.5 A MSOP-PowerPad-10 42 V 4.5 V 100 kHz to 2 MHz 45 V TPS92513 - 40 C + 125 C Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 3-CH 20mA LINEAR 6.226In Stock
Min.: 1
Mult.: 1
: 3.300

3 Output Boost 20 mA SOIC-8 90 V 6.5 V 100 kHz 4 V to 90 V - 40 C + 119 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1A 60W Common Anode -Capable Constant Cu A 926-LM3414HVSD/NOPB 3.461In Stock
Min.: 1
Mult.: 1
: 4.500

1 Output Buck 1 A WSON-8 65 V 4.5 V 250 kHz to 1 MHz LM3414HV - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 42-V 60-W common Ano de Capable constant A 926-LM3414SDX/NOPB 1.824In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Buck 1 A WSON-8 42 V 4.5 V 250 kHz to 1 MHz Adjustable LM3414 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs RGB/White/Blue 8-LED Fun Light driver 24 A 926-LP3944ISQX/NOPB 1.354In Stock
Min.: 1
Mult.: 1
: 1.000

8 Output Boost 25 mA WQFN-24 5.5 V 2.3 V 400 kHz Adjustable LP3944 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel RGB/White LED driver with inte A 926-LP5523TM/NOPB 2.426In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Charge Pump 25.5 mA DSBGA-25 5.5 V 2.7 V 1.25 MHz Adjustable LP5523 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive low-EMI h igh-performance 4-c 458In Stock
Min.: 1
Mult.: 1
: 1.000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive multi-top ology LED driver wi A 595-TPS92691QPWPQ1 1.795In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC 5 A HTSSOP-16 65 V 4.5 V 80 kHz to 700 kHz 65 V TPS92691 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 13.596In Stock
Min.: 1
Mult.: 1
: 2.000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 5 V TPS929121 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive power log ic 16-bit Shift Reg 2.831In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 50 mA HTSSOP-28 5.5 V 3 V 10 MHz 45 V TLC6C5816 - 40 C + 125 C Overtemperature Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight with s 1.503In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866S - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V Dual buck LED c ontroller with SPI A 595-TPS92518PWPR 1.193In Stock
Min.: 1
Mult.: 1
: 250

2 Output Buck 5 A HTSSOP-24 42 V 6.5 V 1 kHz to 2 MHz TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 6-channel high-Brigh tness LED Matrix Ma A 595-TPS92663QPWPTQ1 11.858In Stock
Min.: 1
Mult.: 1
: 2.000

6 Output Boost, Buck HTSSOP-24 60 V 4.5 V 62 V TPS92663 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 16 channe l Full diagnostics 7.900In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 50 mA HTSSOP-38 5.5 V 3 V 8 MHz 8 V TLC6C5716 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Boost/SEPIC high dim ming performance LE 4.492In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost, SEPIC 200 mA QFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V TPS92391 - 40 C + 125 C I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVT 26.938In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck, Flyback 350 mA SOT-23-5 100 V 7.5 V Adjustable TPS92411 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPTQ1 5.117In Stock
Min.: 1
Mult.: 1
: 2.000

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 1 kHz to 2 MHz 62 V TPS92518HV - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 6.171In Stock
Min.: 1
Mult.: 1
: 2.000

12 Output Boost, Buck 75 mA HTSSOP-24 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel