Texas Instruments LED Lighting Driver ICs

Results: 1.095
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Texas Instruments LED Lighting Driver ICs 6-channel high-Brigh tness LED Matrix Ma A 595-TPS92663QPWPTQ1 11.858In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output Boost, Buck HTSSOP-24 60 V 4.5 V 62 V TPS92663 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 13.596In Stock
Min.: 1
Mult.: 1
Reel: 2.000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 5 V TPS929121 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive power log ic 16-bit Shift Reg 3.048In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 50 mA HTSSOP-28 5.5 V 3 V 10 MHz 45 V TLC6C5816 - 40 C + 125 C Overtemperature Protection AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive low-EMI h igh-performance 4-c 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPTQ1 5.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 1 kHz to 2 MHz 62 V TPS92518HV - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 6.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

12 Output Boost, Buck 75 mA HTSSOP-24 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 6-String 400-mA WLED Drvr w/ Independent 735In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output Boost 400 mA HTSSOP-28 30 V 8 V 100 kHz to 800 kHz 120 V TPS61196 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs high accuracy LED co ntroller with sprea A 595-TPS92692PWPR 5.131In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Output Boost, Buck, Flyback, SEPIC 5 A HTSSOP-20 65 V 4.5 V 800 kHz Adjustable TPS92692 - 40 C + 125 C Adjustable Switch Frequency, High Output Accuracy, Precision Dimming Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver ALT ALT 595-TLC5916IN 685In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink ALT 595-TLC ALT 595-TLC5917IN 450In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs 8Ch Source Driver Wi th Latch 530In Stock
Min.: 1
Mult.: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213 - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED Lighting Driver ICs 4096 Step Grayscale LED Driver ALT 595-T ALT 595-TLC5940RHBR 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16Ch ES-PWM LED Driv er A 595-TLC5948APW A 595-TLC5948APWPR 598In Stock
Min.: 1
Mult.: 1

16 Output Boost 60 mA HTSSOP-24 5.5 V 3 V 33 MHz 10 V TLC5948A - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Tube
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQR 304In Stock
Min.: 1
Mult.: 1
Reel: 250

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A 595-TPS61050DRCT 2.716In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Regulated 2X 1.5X S witched capacitor Wh 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Charge Pump 150 mA WSON-10 5.5 V 2.8 V 725 kHz 4.5 V LM2751 - 40 C + 85 C Enable Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs current Regulated sw itched capacitor LE 718In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Output Charge Pump 80 mA DSBGA-14 5.5 V 2.7 V 325 kHz to 675 kHz 3.8 V LM2794 - 30 C + 85 C Analog/PWM Mixed Dimming Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Compact Sequential M ode RGB LED Driver A 926-LM3435SQX/NOPB 346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Flyback 2 A WQFN-40 5.5 V 2.7 V 1 MHz Adjustable LM3435 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB 1.269In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6 Output Boost 450 mA WQFN-24 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8545 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 2.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 Output Boost 25 mA VQFN-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1.544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 1.5A current so urce Camera flash L 2.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel