onsemi LED Lighting Driver ICs

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 4.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45020J - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25mA 10% CCR 13.247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 25 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45025AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 1.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 15% CCR 3.932In Stock
21.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 30 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 1.528In Stock
2.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AD - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 3.270In Stock
9.000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 2.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 20 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 10% CCR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOD-123 NSI45025A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25MA 10% CCR 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOT-223 NSI45025AZ AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5.464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 15% CCR 4.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOD-123 NSI45030 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 1.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 10MA 990In Stock
9.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 4.687In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 30 MA 15% CCR 10.353In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 1.075In Stock
5.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCL30488B2DR2G
onsemi LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 500 mA SOIC-7 20 V 16 V NCL30488B - 40 C + 125 C Reel, Cut Tape
onsemi CAV4016HV6-T2
onsemi LED Lighting Driver ICs LED DR 16 CH 4WIRE I/F 1.138In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost, Buck 100 mA 5.5 V 3 V 25 MHz Adjustable CAT4016 - 40 C + 85 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCL30060B2DR2G
onsemi LED Lighting Driver ICs LED DRIVER WITH HV S 382In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 400 mA 11.5 V 11.5 V 60 kHz Adjustable NCL30060 - 40 C + 105 C Overvoltage Protection Reel, Cut Tape, MouseReel
onsemi NCV7693DB0R2G
onsemi LED Lighting Driver ICs N693 PAA NCV7693 FAB GRES 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV7693 Reel, Cut Tape
onsemi NCV78702MW0AR2G
onsemi LED Lighting Driver ICs 2PH BOOST CONTROLLER SPI GRESHAM 2.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV78702 Reel, Cut Tape
onsemi LED Lighting Driver ICs ANA PFC CONTROLLER 85In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 100 mA SOIC-16 20 V 300 mV 20 kHz to 250 kHz Adjustable NCL30001 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel