+ 150 C LED Lighting Driver ICs

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
STMicroelectronics LED Lighting Driver ICs 16-channel LED driver with automotive CAN FD light interface Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

16 output 6.3 mA to 100 mA QFN-32L 28 V 5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 16 Ch 85mA LED 3.6 to 36V 250kHz Non-Stocked Lead-Time 52 Weeks
Min.: 1.560
Mult.: 1.560

16 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz LED7708 - 40 C + 150 C Tray
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Reel
Texas Instruments LED Lighting Driver ICs Floating Switch for Offline AC LEDs A 59 A 595-TPS92411DBVR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

1 Output Flyback 350 mA SOT-23-5 100 V 7.5 V TPS92411 - 40 C + 150 C Soft Switching Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

1 Output Flyback 350 mA SOT-23-5 100 V 7.5 V TPS92411 - 40 C + 150 C Soft Switching Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs LED Floating Sw A 59 5-TPS92411PDDAR A 5 A 595-TPS92411PDDAR Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 75

1 Output Flyback 350 mA SO-PowerPad-8 100 V 7.5 V TPS92411 - 40 C + 150 C Soft Switching Tube
Microchip Technology LED Lighting Driver ICs LED DRIVER, SWITCH DIMMABLE Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

1 Output Buck 165 mA SOIC-16 450 V 15 V 1.2 kHz 7.5 V - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Tube
Microchip Technology LED Lighting Driver ICs High Voltage LED Driver Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Boost 700 mA MSOP-10 8.6 V 7.9 V 100 kHz Adjustable - 40 C + 150 C Overvoltage Protection Reel
Infineon Technologies LED Lighting Driver ICs LITIX Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Output Charge Pump 120 mA TSDSO-14 18 V 8.5 V Adjustable - 40 C + 150 C Short Circuit and Thermal Protection Reel
Infineon Technologies LED Lighting Driver ICs LITIX Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output Boost, Buck, Buck-Boost, SEPIC 90 mA VQFN-48 40 V 4.5 V - 40 C + 150 C AEC-Q100 Reel
Nexperia LED Lighting Driver ICs LED LIGHTING DRIVERS Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost 250 mA SOT-223-3 16 V 16 V 10 kHz 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs L702 IN TSSOPEP-20 Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Buck 50 mA TSSOP-20 EP 30 V 5 V NCV78702 - 40 C + 150 C High Overall Efficiency Reel
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output Boost, Buck 1.6 A QFNW-32 40 V 4 V 8 MHz NCV78763 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 4CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 4CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

80 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

80 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

139 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

139 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

170 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

170 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube