- 30 C LED Lighting Driver ICs

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Boost 25 mA VQFN-24 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 3.573In Stock
Min.: 1
Mult.: 1
: 4.500

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 channel RGB/White LED driver with inte A 926-LP5521YQ/NOPB 6.436In Stock
Min.: 1
Mult.: 1
: 4.500

3 Output Boost 25.5 mA QFN-24 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 Ch Prog Led Driver A 926-LP5521TMX/NOP A 926-LP5521TMX/NOPB 5.951In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost 25.5 mA DSBGA-20 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel RGB/White LED driver with inte A 926-LP5523TM/NOPB 1.926In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Charge Pump 25.5 mA DSBGA-25 5.5 V 2.7 V 1.25 MHz Adjustable LP5523 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB 1.255In Stock
Min.: 1
Mult.: 1
: 1.000

6 Output Boost 450 mA WQFN-24 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8545 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual display white L ED driver with I2C A 926-LM27965SQX/NOPB 1.200In Stock
Min.: 1
Mult.: 1
: 1.000

8 Output Charge Pump 180 mA WQFN-24 5.5 V 2.7 V 890 kHz to 1.57 MHz 2 V to 4 V LM27965 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Synchronous magnetic constant current wh A 926-LM3508TL/NOPB 2.934In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 30 mA DSBGA-9 5.5 V 2.7 V 850 kHz 17.5 V LM3508 - 30 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs WHITE 3.1-5.5V 1.788In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 350 mA 5.5 V 2.7 V 1 MHz 18 V BD6072HFN - 30 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor BD6583MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 25mA Out 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Boost 25 mA 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape, MouseReel
ROHM Semiconductor BD6592MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 40mA Out 1.786In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Boost 40 mA 22 V 2.7 V 1 MHz Adjustable - 30 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ams OSRAM LED Lighting Driver ICs LED DRIVER 5.5V 2000MA 8.061In Stock
Min.: 1
Mult.: 1
: 10.000

2 Output Boost 2 A WLCSP-13 5.5 V 2.7 V 4 MHz 5 V AS1170 - 30 C + 85 C High output current Reel, Cut Tape
Texas Instruments LED Lighting Driver ICs Programmble 9-Output LED Driver A 595-LP A 595-LP55231SQE/NOPB 15.527In Stock
Min.: 1
Mult.: 1
: 4.500

9 Output Charge Pump 25.5 mA WQFN-24 5.5 V 2.7 V 1.25 MHz 3.6 V to 5.5 V LP55231 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Flash LED Dvr Auto V f & ESR Detection A A 595-LM3550SPX/NOPB 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Charge Pump 5 A UQFN-20 5.5 V 2.7 V 1 MHz 5.3 V LM3550 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Programmble 9-Output LED Driver A 595-LP A 595-LP55231SQX/NOPB 6.268In Stock
Min.: 1
Mult.: 1
: 250

9 Output Charge Pump 25.5 mA WQFN-24 5.5 V 2.7 V 1.25 MHz 3.6 V to 5.5 V LP55231 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 6 Ch LED Dr w/64 Dim Steps I2C 2.684In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Charge Pump 120 mA QFN-EP-16 5.5 V 2.7 V 1 MHz Adjustable - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs RGB Backlight LED dr iver 25-DSBGA -30 t A 926-LP5520TLX/NOPB 865In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost 60 mA DSBGA-25 5.5 V 2.9 V 1 MHz 20 V LP5520 - 30 C + 85 C I2C Control, Constant Current Reel, Cut Tape, MouseReel
ams OSRAM LED Lighting Driver ICs LED DRIVER 5.5V 2000MA 500In Stock
Min.: 500
Mult.: 500
: 500

2 Output Boost 2 A WLCSP-13 5.5 V 2.7 V 4 MHz 5 V AS1170 - 30 C + 85 C High output current Reel
Texas Instruments LED Lighting Driver ICs High efficiency whit e LED driver with p A 595-LM3530TMX40/NOPB 343In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 30 mA DSBGA-12 5.5 V 2.7 V 500 kHz 40 V LM3530 - 30 C + 85 C I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 548In Stock
Min.: 1
Mult.: 1
: 1.000

6 Output WQFN-24 LP8556 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E09NPB 768In Stock
Min.: 1
Mult.: 1
: 1.000

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E00NPB 348In Stock
Min.: 1
Mult.: 1
: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E09NPB 176In Stock
Min.: 1
Mult.: 1
: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 CH Hi-Eff/Efficacy LED Backlight Dvr A A 595-LP8556TMX-E02NPB 308In Stock
Min.: 1
Mult.: 1
: 250

6 Output 25 mA DSBGA-20 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 channel high-effic iency/Efficacy LED A 595-LP8556TMEE11NOPB 1.530In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 23 mA DSBGA-20 20 V 2.7 V 312 kHz, 625 kHz, 1.25 GHz Adjustable LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel