CA LED Lighting Driver ICs

Results: 3.890
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 40V Step-Up Converters 3.080In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 480 mA TDFN-8 5.5 V 2.7 V 100 Hz to 10 kHz 40 V MAX1553 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 2A Synchronous Buck LED Driver with Inte 740In Stock
Min.: 1
Mult.: 1

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Texas Instruments LED Lighting Driver ICs RGB Backlight LED dr iver 25-DSBGA -30 t A 926-LP5520TLX/NOPB 1.345In Stock
Min.: 1
Mult.: 1
Reel: 250

3 Output Boost 60 mA DSBGA-25 5.5 V 2.9 V 1 MHz 20 V LP5520 - 30 C + 85 C I2C Control, Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 7W 1MHz White LED Driver 4.254In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 3.5 A MLF-12 10 V 2.5 V 1 MHz 15 V - 40 C + 125 C Overvoltage Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 2.000In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Improved LT3952; 60V/4A Boost LED Driver 1.713In Stock
Min.: 1
Mult.: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED Lighting Driver ICs Highly efficient Tri ple-String white LE 4.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz, 1 MHz 38 V LM36923H - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 3.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 3.698In Stock
Min.: 1
Mult.: 1
Reel: 4.500

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16B Constant-Crnt LE D Sink Drvr 4.934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 120 mA HTSSOP-24 5.5 V 3 V 30 MHz 17 V TLC5927 - 40 C + 125 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24Ch 12Bit PWM LED D river A 595-TLC5951 A 595-TLC5951DAPR 3.802In Stock
Min.: 1
Mult.: 1

24 Output Boost 40 mA HTSSOP-38 5.5 V 3 V 30 MHz 15 V TLC5951 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Tube
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBR 8.445In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Output Boost 60 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 96 LED 8Ch White LED Drvr A 595-TPS61195 A 595-TPS61195RUYR 719In Stock
Min.: 1
Mult.: 1
Reel: 250

8 Output Boost 2.5 A WQFN-28 21 V 4.5 V 1 MHz 4.5 V to 45 V TPS61195 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 100/120Hz LED Curr Ripple Suppressor 58.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 220 uA SOT-26-6 27 V 11 V 120 Hz 11 V to 30 V AL5822 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Traic Dimm LED Offline Driver 120Hz 4.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 400 mA SOIC-16 500 V 20 V 120 kHz 7.5 V AL99 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7.5V LED Driver PWM 85 to 265VAC Mosfet 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Constant Current LED Drivers w/ low volt 2.068In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost 20 mA TO-252 90 V 4.75 V 1 V to 90 V - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs LED Driver IC w/ Constant Current 5.120In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Output Boost, Buck SOIC-8 13.2 V 7 V 100 kHz Adjustable HV9803 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Nisshinbo LED Lighting Driver ICs PWM Step-up DCDC Converter for White LED 3.244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1 A SOT-23-6 5.5 V 1.8 V 1.2 MHz 8.5 V to 10.5 V R1218N - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz LED Dv r Crnt Boost A 926- A 926-LM3410XSDE/NOPB 1.413In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, SEPIC 2.8 A WSON-6 5.5 V 2.7 V 1.2 MHz to 2 MHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 channel RGB/White LED driver with inte A 926-LP5521YQ/NOPB 6.664In Stock
Min.: 1
Mult.: 1
Reel: 4.500

3 Output Boost 25.5 mA QFN-24 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs RGB LED Drvr & Ch Pump 2.010In Stock
Min.: 1
Mult.: 1
Reel: 500

3 Output Charge Pump 25 mA DFN-12 5.5 V 2.7 V 900 kHz 5.1 V LTC3212 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 488In Stock
Min.: 1
Mult.: 1

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 274In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 1.397In Stock
Min.: 1
Mult.: 1

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube