PAM28 Series LED Lighting Driver ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging

Diodes Incorporated LED Lighting Driver ICs 5W HI PWR HBLED DVR 77.757In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

1 Output Linear 1.5 A 6 V 2.5 V 200 Hz Adjustable PAM28 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 40V 1.5A Prec Step-Up Cnvtr 11.163In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

1 Output Boost 1.5 A 5.5 V 2.7 V 1 MHz 40 V PAM28 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 350mA WHITE LED DVR 219In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 350 mA 5.5 V 3.6 V Adjustable PAM28 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 1A SD CONSTANT CRNT HI EFF LED DVR 23.236In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 3.000

1 Output Linear 1 A 6 V 2.5 V 1.5 MHz Adjustable PAM28 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 1A LED DVR W/ INTERNAL SWITCH 1.410In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output PAM28 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 40V 1.5A Prec Step-Up Cnvtr 984In Stock
15.000Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 810
: 2.500

1 Output Boost 1.5 A 5.5 V 2.7 V 1 MHz 40 V PAM28 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel