TPS92201 Series LED Lighting Driver ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Texas Instruments LED Lighting Driver ICs 5V 1A or 1.5A high- efficiency synchrono 3.710In Stock
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 4.000

1 Output Buck 1.5 A SOT-563-6 5.5 V 2.5 V 1.5 MHz 600 mV to 5.5 V TPS92201 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LAKE JINJI NORMAL DI E WSON 4.073In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1.5 A WSON-6 5.5 V 2.5 V 20 kHz to 200 kHz 600 mV to 5.5 V TPS92201 - 40 C + 85 C Internal Soft Startup Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LAKE JINJI NORMAL DI E WSON ET DEVICE 2.589In Stock
Min.: 1
Mult.: 1

1 Output Buck 1.5 A WSON-6 5.5 V 2.5 V 20 kHz to 200 kHz 600 mV to 5.5 V TPS92201 - 55 C + 125 C Internal Soft Startup
Texas Instruments LED Lighting Driver ICs 5V 1A or 1.5A high- efficiency synchrono Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

1 Output Buck 1.5 A SOT-5X3-6 5.5 V 2.5 V 1.5 MHz 600 mV to 5.5 V TPS92201 - 55 C + 125 C Reel, Cut Tape, MouseReel