- 5 C Fibre Optic Transceivers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Molex / Oplink Fibre Optic Transceivers GE SFP BX10-D Tx1490/ Rx1310 Non-Stocked
Min.: 100
Mult.: 10

1.25 GBd SFP 1310 nm, 1490 nm SFP Singlemode - 5 C + 70 C Transceivers 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, QSFP,4X 10.5Gb /s,40GBASE-SR4, 100 Non-Stocked
Min.: 1
Mult.: 1

41.2 GBd QSFP+ 100 m 850 nm MTP (MPO) Multimode - 5 C + 85 C Transceivers 28 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers PIN 10GBASE-LR/LW 1200SM-LL-L 10km N/A
Min.: 1
Mult.: 1

11.3 GBd XFP 10 km 1310 nm LC - 5 C + 75 C Transceivers 38 ps Laser 3.3 V Ethernet, Fibre Channel, SONET
Coherent Fibre Optic Transceivers PIN, 10GBASE-LR/LW 1200SM-LL-L 10km Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 20

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers PIN, 10GBASE-LR/LW 1200SM-LL-L 10km Non-Stocked Lead-Time 19 Weeks
Min.: 20
Mult.: 20

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers PIN, 10GBASE-LR 1200 1200SM-LL-L 10km Non-Stocked
Min.: 20
Mult.: 20

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 85 C Transceivers Laser 3.3 V Ethernet, Fibre Channel
Coherent FTLX6875MCC
Coherent Fibre Optic Transceivers DWDM, full band tunable (C-Band), Limiting APD, Amplified SONET/SDH and 10GbE, 11.3 Gb/s multi-rate transceiver, single mode, SFP+ footprint, 3.3V, LC connector, -5/70 C operation, 80km, High Performance, no CDR, High Optical Output Power (+3dBm min. Non-Stocked
Min.: 10
Mult.: 10

11.3 Gb/s SFP+ 1430 nm LC Singlemode - 5 C + 70 C Transceivers 3.3 V Ethernet, Fibre Channel
Formerica Optoelectronics Fibre Optic Transceivers SFP+, 10GBASE-LR Single-Mode Fiber Lead-Time 9 Weeks
Min.: 1
Mult.: 1

10 GBd SFP+ 1310 nm LC Singlemode - 5 C + 70 C Transceiver Transceivers 30 ps 3.3 V Ethernet
Formerica Optoelectronics Fibre Optic Transceivers XFP, 10G, ZR 1550nm EML Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 2

10 GBd XFP 80 km 1550 nm LC - 5 C + 70 C Transceiver Transceivers Laser 3.3 V Ethernet
Formerica Optoelectronics Fibre Optic Transceivers XFP, 10G, ER 1550nm EML Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 2

10 GBd XFP 40 km 1550 nm LC - 5 C + 70 C Transceiver Transceivers Laser 3.3 V Ethernet