AFBR Series Fibre Optic Receivers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fibre Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm ST 909In Stock
1.920On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fibre Optic Receivers V-Link Horz 50MBd 50m POF, 3.3/5 V 4.882In Stock
3.600Expected 12/01/2027
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode Snap-In 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers V-Link Horz 50MBd 50m POF, 3.3/5 V 11.876In Stock
9.988Expected 18/09/2026
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode Snap-In 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm ST Thrd 347In Stock
1.140On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fibre Optic Receivers VL H 50MBd w RSSI RX 291In Stock
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers VL V 50MBd RX ninv 1.791In Stock
1.400Expected 16/10/2026
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers HORIZONTAL 5MBAUD Rx 3.3V + 5V 872In Stock
600Expected 11/02/2027
Min.: 1
Mult.: 1

Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fibre Optic Receivers TILTED 30 deg 5MBAUD Rx 3.3V + 5V 186In Stock
Min.: 1
Mult.: 1

Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm ST Metal
861On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fibre Optic Receivers Fiber Optic Analog Transmitter
14.292On Order
Min.: 1
Mult.: 1

Receivers 650 nm 10 MBd Multimode 20 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fibre Optic Receivers VL V 50MBd RX inv
2.220On Order
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers Receiver DC-50MBd 650nm
1.267Expected 18/09/2026
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm SMA
403On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial SMA 2 km
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Metal
176Expected 16/11/2026
Min.: 1
Mult.: 1

50 MBd
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Thread
213Expected 10/09/2026
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 3 km
Broadcom / Avago Fibre Optic Receivers Metal Fiber Optic Transmitter SERCOS
482On Order
Min.: 1
Mult.: 1

Receivers 650 nm 16 MBd Hard Clad Silica Through Hole 5 ns 3.3 V, 5 V - 40 C + 85 C SERCOS SMA
Broadcom / Avago Fibre Optic Receivers Analog sensor horiz VL
397Expected 21/12/2026
Min.: 1
Mult.: 1

Receivers 650 nm Plastic Optical Fiber (POF) Snap-In 40 ns LED 5 V - 40 C + 85 C Industrial Versatile Link
Broadcom / Avago Fibre Optic Receivers VERTICAL 5MBAUD Rx 3.3V + 5V
400Expected 27/01/2027
Min.: 1
Mult.: 1

Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m