10124588-310

Amphenol FSI
523-10124588-310
10124588-310

Mfr.:

Description:
Fibre Optic Transceivers Leap OBT 25G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transceivers
RoHS:  
300 Gb/s
100 m
850 nm
Multimode
0 C
+ 70 C
OBT
Transceivers
VCSEL
3.3 V
Industrial
Brand: Amphenol FSI
Mounting Style: Screw Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Tradename: LEAP OBT
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEAP® On-Board Transceiver (LEAP OBT)

Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT) is a 300Gb/s high-speed optical module that is faster and smaller than most conventional data center interconnects. The 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power. The cost-effective LEAP OBT is also capable of speeds up to 25Gb/s and distances up to 100m. The 1" x 1" layout grid means transceivers can be placed in a two-dimensional layout grid with a 1" pitch between adjacent transceivers. Optical cables can be routed above or around other components in the design. Amphenol Fiber Systems International LEAP On-Board Transceiver is designed for applications such as military, ground communication, network systems, and radar.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.529.122 Rp555.291.220