HFBR Series Fibre Optic Transceivers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Operating Supply Voltage Application Form Factor
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS 59In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd 2 km 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS RoHS 47In Stock
70Expected 18/02/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2KM 2x5 LC SD LVTTL RoHS 3In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm Multimode 0 C + 70 C HFBR Transceivers 3 ns, 2.2 ns 3.3 V
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP BL DL ROHS
1.461On Order
Min.: 1
Mult.: 1

125 MBd, 155 MBd 2 km 1310 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI
289On Order
Min.: 1
Mult.: 1

125 MBd 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2X5 LC SD LVT TL EX TP ROHS
240On Order
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP SD DL ROHS
160Expected 19/03/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns 3.3 V Ethernet SFP
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2X5 LC SD PEC L EX TP ROHS
60Expected 18/01/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns 3.3 V Ethernet SFF
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2KM 2x5 LC SD PECL RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns 3.3 V Ethernet SFF