SMTL3528IR-940

Bivar
749-SMTL3528IR940
SMTL3528IR-940

Mfr.:

Description:
Infrared Emitters 3528 SMD LED Top View Package, IR-940

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
27.5 mW/sr
150 mA
2 V
- 40 C
+ 85 C
PLCC-2
Reel
Cut Tape
Brand: Bivar
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SMTL3528IR
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: SMTL
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.555 Rp31.555
Rp22.382 Rp223.820
Rp16.952 Rp1.695.200
Rp14.493 Rp7.246.500
Rp13.704 Rp13.704.000
Full Reel (Order in multiples of 2000)
Rp13.007 Rp26.014.000
Rp12.200 Rp48.800.000
Rp11.686 Rp116.860.000