Marktech Optoelectronics Infrared Emitters

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 787In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 5 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 107In Stock
Min.: 1
Mult.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2.463In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 45In Stock
Min.: 1
Mult.: 1

Through Hole 1550 nm 5 deg 50 mA 1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 18In Stock
23Expected 02/03/2026
Min.: 1
Mult.: 1

Through Hole 1070 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 117In Stock
Min.: 1
Mult.: 1

Through Hole 1460 nm 5 deg 50 mA 1 V 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 900nm 60In Stock
Min.: 1
Mult.: 1

Through Hole 900 nm 40 mW/sr 20 deg 20 mA 1.6 V 180 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1200nm 13In Stock
20Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole 1200 nm 5 deg 50 mA 1.05 V 120 mW - 25 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 14In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 5 deg 50 mA 1.05 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 38In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm
7Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole 1040 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 870 nm 14 deg 50 mA 1.45 V 180 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 950 nm 20 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk