Inolux Infrared Emitters

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Inolux Infrared Emitters Through Hole / Standard 3mm T1 Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 500

Through Hole 880 nm 1.3 mW/sr 20 mA 1.3 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 / Blue Lens Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 250

Through Hole 880 nm 13 mW/sr 20 mA 1.3 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 250

Through Hole 850 nm 16 mW/sr 20 mA 1.4 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 250

Through Hole 880 nm 12 mW/sr 20 mA 1.3 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 940 nm 700 mA 2.8 V 500 mW + 110 C 3.5 mm x 3.5 mm Reel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 850 nm 700 mA 2.8 V 500 mW + 110 C 3.5 mm x 3.5 mm Reel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 850 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel
Inolux Infrared Emitters Top View / K1 / 14.5 x 8.0 x 5 Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 850 nm 700 mA 2.8 V 450 mW + 110 C SMD - 2 Reel
Inolux Infrared Emitters Top View / K1 / 14.5 x 8.0 x 5 Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 850 nm 700 mA 2.8 V 1.1 W + 110 C SMD - 2 Reel
Inolux Infrared Emitters Top View / 5630 / 5.6 x 3.0 x 0.9 Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 940 nm 200 mA 3 V 150 mW + 110 C 5.6 mm x 3 mm Reel
Inolux Infrared Emitters Top View / 5630 / 5.6 x 3.0 x 0.9 Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 850 nm 200 mA 3 V 170 mW + 110 C 5.6 mm x 3 mm Reel