Lumileds Infrared Emitters

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 866In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 650 mW/sr 95 deg x 58 deg 1.5 A 3 V 1.35 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.212In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 195In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 7.537In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 335 mW/sr 150 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.205In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 2.799In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 690In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 2.656In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 3.280In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.830In Stock
2.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.213In Stock
20.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 311In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 700 mW/sr 95 deg x 58 deg 1.5 A 2.8 V 1.45 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 182In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 42In Stock
30.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1.003In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
50.995On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 300 mW/sr 150 deg 1.5 A 2.8 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
1.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 350 mW/sr 150 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel