TT Electronics Infrared Emitters

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100

Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 W/ HI PWR CHIP Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole 890 nm 18 deg 20 mA 1.8 V - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole 890 nm 0.54 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole 890 nm 300 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole 890 nm 2.7 mW/cm2 50 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 17 Weeks
Min.: 1.500
Mult.: 1.500

Through Hole 890 nm 0.7 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1.500
Mult.: 1.500

Through Hole 890 nm 0.45 mW/cm2 20 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
No
SMD/SMT 890 nm 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk