Wurth Elektronik Infrared Emitters

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 940nm 4.355In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 1.2 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm 790In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 350 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 7.969In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 2.843In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 120mW/sr 30D 3528 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 492In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.524In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 50 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 850nm 2.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 3.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 940nm 4.837In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 392In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 940nm 2.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 70 mA 1.2 V 110 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.346In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 940 nm 70 mA 1.2 V 119 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1.583In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535 332In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 2.692In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.6 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ (a.20mA) 940nm 2 mW/sr 1.2V AlGaAs 5.107In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 2 mW/sr 70 mA 1.2 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 4.564In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 4.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 70 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 5.496In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm 997In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk