onsemi Infrared Emitters

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
onsemi Infrared Emitters infrared Lt Emitting Plastic 44.683In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 1.200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters Subminiature LED Plastic 25.924In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters T-1 3/4 0.13MW IR 5.579In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters Subminiature LED Plastic 1.303In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters 80mW/sr 1.7V IR LED 22.167In Stock
Min.: 1
Mult.: 1
Max.: 750

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters 0.4mW 1.7V IR LED 17.824In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Through Hole 880 nm 25 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters 25mW/sr 1.7V IR LED 2.994In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters T13-4 ALGAAS LED T&R 1.431In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic 2.608In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2.000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Reel, Cut Tape
onsemi Infrared Emitters INFRARED DIODE 1.008In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters Subminiature LED Plastic 5.228In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters T3-4 ALGAAS LED 974In Stock
Min.: 1
Mult.: 1

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Bulk
onsemi Infrared Emitters Subminiature LED Plastic 3.017In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters Subminiature LED Plastic 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape, MouseReel
onsemi Infrared Emitters 0.015mW 1.5V IR LED 5.825In Stock
66.500On Order
Min.: 1
Mult.: 1
Max.: 7.000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters T-3/4 I/R EMITTER
2.894Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Bulk