700 uA Infrared Receivers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Heimdall 36kHz AGC2 4.385In Stock
2.300Expected 01/09/2026
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4.015In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC3 3.136In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 3.536In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 25 m 150 deg 150 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz 2.614In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC3 2.660In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 4.220In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Belobog 36kHz AGC4 1.663In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 36 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5 2.281In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping 9.075In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 40 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC2 1.319In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 3.212In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Presence Sensing Panhead 56kHz 1.608In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 56 kHz 8 m 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.247In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 36 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 Minimold 1.171In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1.352In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC2 1.791In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 36 kHz AGC4 Minimold 2.857In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Panhead 56kHz AGC4 1.661In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 56 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 2.538In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 56 kHz AGC4 Minimold 1.629In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg 1.572In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 1.960In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 3 2.665In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 40 m 75 deg 75 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel