AEC-Q102 Infrared Emitters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 3.880In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.217In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 2.656In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 182In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel