ams OSRAM Infrared Emitters

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 22.760In Stock
30.000On Order
Cut Tape
Rp12.658,74
Rp8.512,54
Rp6.054,18
Rp5.008,46
Reel
Rp4.054,47
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13.580In Stock
Cut Tape
Rp12.658,74
Rp8.512,54
Rp6.054,18
Rp5.008,46
Reel
Rp3.889,35
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9.541In Stock
Cut Tape
Rp12.658,74
Rp8.512,54
Rp6.054,18
Rp5.008,46
Reel
Rp4.054,47
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 679In Stock
Cut Tape
Rp24.033,26
Rp16.951,70
Rp12.383,55
Rp10.328,80
Reel
Rp9.099,62
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 630In Stock
2.000Expected 08/01/2027
Cut Tape
Rp24.033,26
Rp16.951,70
Rp12.383,55
Rp10.328,80
Reel
Rp9.099,62
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED 1.224In Stock
Cut Tape
Rp22.382,12
Rp15.740,87
Rp11.502,94
Rp9.594,96
Reel
Rp8.439,16
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape
ams OSRAM Infrared Emitters 973In Stock
Cut Tape
Rp30.270,90
Rp21.464,82
Rp16.309,59
Rp13.942,96
Reel
Rp12.530,32
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.655In Stock
Cut Tape
Rp12.658,74
Rp8.512,54
Rp6.054,18
Rp5.008,46
Reel
Rp4.054,47
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522In Stock
Cut Tape
Rp59.807,96
Rp42.746,18
Rp33.206,26
Rp28.986,68
Reel
Rp27.519,00
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785In Stock
Cut Tape
Rp59.807,96
Rp42.746,18
Rp33.206,26
Rp28.986,68
Reel
Rp27.519,00
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 18.882In Stock
Cut Tape
Rp73.384,00
Rp54.120,70
Rp42.562,72
Reel
Rp34.490,48
Rp31.004,74
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5.103In Stock
Cut Tape
Rp19.263,30
Rp13.521,00
Rp9.888,49
Rp8.237,35
Reel
Rp7.742,01
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR 22.856In Stock
Cut Tape
Rp28.436,30
Rp19.997,14
Rp14.988,68
Rp12.511,97
Reel
Rp11.025,95
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101 20.000In Stock
Cut Tape
Rp13.209,12
Rp9.026,23
Rp6.402,75
Rp5.301,99
Reel
Rp4.568,15
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12.800In Stock
Rp20.180,60
Rp14.163,11
Rp10.365,49
Rp8.622,62
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters 850nm SIDELED, 120 deg AEC-Q102 20.612In Stock
Cut Tape
Rp18.896,38
Rp13.282,50
Rp9.723,38
Rp8.090,59
Reel
Rp7.136,59
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON PICCOLO 229In Stock
4.000Expected 02/11/2026
Cut Tape
Rp64.577,92
Rp46.965,76
Rp35.958,16
Rp31.555,12
Reel
Rp28.986,68
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5.403In Stock
Cut Tape
Rp77.787,04
Rp56.505,68
Rp43.480,02
Reel
Rp38.159,68
Rp36.325,08
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1.858In Stock
Cut Tape
Rp61.642,56
Rp43.846,94
Rp34.123,56
Reel
Rp29.903,98
Rp28.436,30
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2.098In Stock
Cut Tape
Rp62.743,32
Rp44.764,24
Rp34.857,40
Rp30.821,28
Reel
Rp26.051,32
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102 2.096In Stock
Cut Tape
Rp62.743,32
Rp44.764,24
Rp34.857,40
Rp30.821,28
Reel
Rp26.051,32
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3.420In Stock
Cut Tape
Rp15.777,56
Rp11.025,95
Rp8.090,59
Rp6.769,67
Reel
Rp5.962,45
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 16.741In Stock
Cut Tape
Rp12.658,74
Rp8.604,27
Rp6.824,71
Rp5.870,72
Reel
Rp4.017,77
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2.962In Stock
Cut Tape
Rp43.296,56
Rp38.343,14
Rp31.188,20
Rp27.335,54
Reel
Rp17.465,39
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 230 mW/sr 100 deg x 140 deg 1 A, 2 A 1.6 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140Deg, 920-940nm, IR:6 2.975In Stock
Cut Tape
Rp44.213,86
Rp39.260,44
Rp31.922,04
Rp27.885,92
Reel
Rp18.272,62
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 930 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape