ams OSRAM Infrared Emitters

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM SFH 4715AS-EAEB
ams OSRAM Infrared Emitters Infrared
897Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 3.000Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7.000Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1.000Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 8.000Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7.000Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters TOPLED PWR HI PWR IR EMITTER 4.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 6.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS 2.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 600Stock Available
Min.: 600
Mult.: 600

3 A 3.35 V - 40 C + 125 C
ams OSRAM Infrared Emitters SMARTLED HI PWR IR EMITTER

SMD/SMT 860 nm 9 mW/sr 80 deg 100 mA 2.4 V 180 mW - 40 C + 100 C 0603 (1608 metric)
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 850 nm 55 mW/sr 25 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-4
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 850 nm 110 mW/sr 15 deg 100 mA 1.5 V 180 mW - 40 C + 100 C 3.4 mm x 3 mm x 3.8 mm
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 4.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 940 nm 18 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-2
ams OSRAM Infrared Emitters MIDLED NARROW BEAM IR LED 4.000Stock Available
Min.: 2.000
Mult.: 2.000

SMD/SMT 950 nm 55 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Top Looker
ams OSRAM Infrared Emitters 850 nm SmartLED PKG Half angle +/-80 DEG

SMD/SMT 860 nm 9 mW/sr 80 deg 100 mA 2.4 V 180 mW - 40 C + 100 C 0603 (1608 metric) Reel
ams OSRAM Q65113A1756
ams OSRAM Infrared Emitters LED ENGIN 250Stock Available
Min.: 250
Mult.: 250

ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

SMD/SMT 350 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600

1350 mW/sr 1 A 2.65 V - 40 C + 125 C
ams OSRAM Infrared Emitters TOPLED MINI IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

SMD/SMT 940 nm 12 mW/sr 65 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4