ams OSRAM OSLON Infrared Emitters

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters 3.000In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5.545In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 290 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 305In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 860 nm 200 mW/sr 1 A 1.6 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm OSLON P1616 3.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

940 nm 280 mW/sr 1 A 2.95 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 2.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 190 mW/sr 45 deg x 70 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 9.553In Stock
Min.: 1
Mult.: 1
Reel: 4.000

280 mW/sr 1 A 3.25 V - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 2.656In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 310 mW/sr 45 deg x 70 deg 1 A 2.95 V 3.3 W - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 4.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 380 mW/sr 65 deg 1 A 2.95 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 1.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 1.925In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 165 mW/sr 1 A 1.75 V 2.3 W - 40 C + 100 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616 IR HI PW IR VISION 1.176In Stock
6.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 300 mW/sr 41.7 mA 1.63 V - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 2.769In Stock
Min.: 1
Mult.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 4.948In Stock
Min.: 1
Mult.: 1

235 mW/sr 1 A 1.6 V - 40 C + 125 C
ams OSRAM Infrared Emitters 39.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 1.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 3.968In Stock
Min.: 1
Mult.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 3.737In Stock
Min.: 1
Mult.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 1.629In Stock
Min.: 1
Mult.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 5.895In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C