0 C Infrared Emitters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection 412In Stock
Cut Tape
Rp172.452
Rp152.272
Rp147.135
Rp135.210
Reel
Rp130.807
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 30 Degrees 6.162In Stock
34.749On Order
Rp21.281
Rp14.915
Rp11.044
Rp9.320
Min.: 1
Mult.: 1
Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 13.675In Stock
4.000Expected 06/10/2026
Rp19.997
Rp14.071
Rp10.421
Rp8.788
Min.: 1
Mult.: 1
Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 875nm Non-Stocked Lead-Time 12 Weeks
Rp5.981
Rp5.540
Rp5.192
Min.: 5.000
Mult.: 1.000
Through Hole 875 nm 13.23 mW/sr 20 mA 1.67 V 260 mW 0 C + 70 C Bulk