SMD-4 Infrared Receivers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.428In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module 4.451In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 4.400In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 5.414In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 7.181In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER - Edge Mount 1.524In Stock
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 28 m 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C SMD-4
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.083In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.244In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1.674In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module 4.070In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 2.125In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 568In Stock
1.120Expected 31/07/2026
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 25 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 456In Stock
4.400Expected 07/08/2026
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module
2.300On Order
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz
2.183Expected 07/08/2026
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module
6.080Expected 17/07/2026
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz Non-Stocked
Min.: 2.300
Mult.: 2.300
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz Non-Stocked
Min.: 2.200
Mult.: 2.200
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz Non-Stocked
Min.: 2.300
Mult.: 2.300
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel