MouseReel Infrared Receivers

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Receiver Module 4.441In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 3.098In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 3.536In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 25 m 150 deg 150 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver - Heimdall Package - AGC4 - 38 kHz 2.864In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Belobog 36kHz AGC4 1.663In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 36 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping 9.075In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 40 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 5.414In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,HEIMD,56KHZ 3.689In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 56 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 4.570In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 3.212In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Presence Sensing Panhead 56kHz 1.608In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 56 kHz 8 m 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 1.835In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.047In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 36 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 47In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 35 m 45 deg 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA 30 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.039In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver - Panhead Package - AGC3 - 38 kHz 887In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 24 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Receivers IR Sensor 38KHz 1.669In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 8 m 5 mA 2.5 V to 5.5 V 700 uA, 800 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 40KHZ 4.063In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 40 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.587In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 36 kHz 45 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver - Heimdall Package - AGC4 - 36 kHz 1.972In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 36 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver - Panhead Package - AGC4 - 38 kHz 1.050In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 3.560In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature 1.828In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 45 m 75 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1.865In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 2 6.438In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel