IR Receivers Infrared Receivers

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Infrared Receivers IR SENSOR IC 38KHZ,-E3 3.469In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 5 mA 2 V to 3.6 V 800 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 38kHz 2.5-5.5V 6.197In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Mold AGC6 38kHz 2.5-5.5V 3.426In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 3.536In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 25 m 150 deg 150 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz 2.614In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module 4.451In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4.015In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4.371In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minimold AGC6 56kHz 2.5-5.5V 5.393In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 3.098In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 3.786In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2.150In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 3.487In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 4.496In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC3 2.660In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 1.333In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 30 kHz to 60 kHz 1.8 m 75 deg 5 mA 2 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 2.405In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC2 1.319In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 3.212In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Belobog 36kHz AGC4 1.663In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 36 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 7.181In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5 2.281In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping 9.075In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 40 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 TVCast 4.221In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 5.5 V 450 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 40kHz 3.996In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube