onsemi IR LEDs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
onsemi Infrared Emitters infrared Lt Emitting Plastic 44.783In Stock
Min.: 1
Mult.: 1
Max.: 340
: 1.200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters T-1 3/4 0.13MW IR 5.679In Stock
Min.: 1
Mult.: 1
Max.: 750

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters Subminiature LED Plastic 1.303In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters 80mW/sr 1.7V IR LED 26.843In Stock
Min.: 1
Mult.: 1
Max.: 1.250

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters 0.4mW 1.7V IR LED 18.426In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Through Hole 880 nm 25 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters Subminiature LED Plastic 25.987In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters 25mW/sr 1.7V IR LED 3.014In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters T13-4 ALGAAS LED T&R 1.431In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic 2.738In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2.000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Reel, Cut Tape
onsemi Infrared Emitters INFRARED DIODE 680In Stock
1.500Expected 06/07/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters Subminiature LED Plastic 5.228In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters T3-4 ALGAAS LED 974In Stock
Min.: 1
Mult.: 1

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Bulk
onsemi Infrared Emitters Subminiature LED Plastic 1.917In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters 0.015mW 1.5V IR LED
42.251On Order
Min.: 1
Mult.: 1
Max.: 4.500

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters T-3/4 I/R EMITTER
1.894On Order
Min.: 1
Mult.: 1

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Bulk
onsemi Infrared Emitters Subminiature LED Plastic Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape, MouseReel