IR LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR, 850nm 7.620In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 4.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel