Marktech Optoelectronics IR LED Emitter Series IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 10In Stock
Min.: 1
Mult.: 1

Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 14In Stock
10Expected 07/07/2026
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk